
This radial aluminum polymer electrolytic capacitor offers 560µF capacitance with a 20% tolerance and a 6.3V DC rated voltage. Featuring low 7mΩ ESR and a 6.1A ripple current capability, it operates from -55°C to 105°C with a 5000-hour life rating. The through-hole component has an 8mm diameter, 9mm length, 3.5mm lead pitch, and 0.6mm lead diameter, packaged in tape and reel.
Panasonic 6SEPC560MX+TSS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 705uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC560MX+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
