
Surface mount aluminum polymer capacitor offering 220µF capacitance with a 6.3VDC voltage rating and 20% tolerance. Features a low 25mΩ ESR and 3.7A ripple current capability. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 2000 hours. This cylindrical component measures 10mm in diameter and 7.9mm in height, supplied in tape and reel packaging.
Panasonic 6SVP220M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Leakage Current | 277uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVP220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
