Aluminum Polymer Capacitor, 220µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 35mΩ ESR, 2.56A ripple current, and a maximum operating temperature of 105°C. Cylindrical construction with SMD/SMT termination, measuring 8mm diameter and 6.9mm height. Designed for surface mount applications with a 2000-hour life rating.
Panasonic 6SVP220MX technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6.9mm |
| Leakage Current | 277uA |
| Length | 6.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.56A |
| Ripple Current (AC) | 2.56A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVP220MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.