22µF, 6.3V polarized aluminum electrolytic capacitor featuring solid polymer construction. Surface mountable with a 20% tolerance and 200mΩ ESR. Offers a ripple current of 740mA and operates from -55°C to 105°C with a 2000-hour life rating. Packaged in tape and reel, this RoHS compliant component is ideal for general electronic applications.
Panasonic 6SVP22M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 5.4mm |
| Leakage Current | 69.3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 740mA |
| Ripple Current (AC) | 740mA |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVP22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.