
Surface mount aluminum electrolytic capacitor featuring 100µF capacitance and a 6.3V DC rated voltage with ±20% tolerance. This polarized capacitor offers a low ESR of 25mΩ and a ripple current rating of 2.15A. Designed for a wide operating temperature range from -55°C to 105°C, it has a leakage current of 300µA and a rated life of 2000 hours. The component is RoHS compliant and packaged in tape and reel.
Panasonic 6SVPC100MY technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 5.9mm |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.15A |
| Ripple Current (AC) | 2.15A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVPC100MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
