
Aluminum polymer capacitor with 220µF capacitance and 6.3VDC voltage rating. Features 15mΩ ESR, 3.16A ripple current, and 20% tolerance. Operates from -55°C to 105°C with a 2000-hour lifespan. Packaged in tape and reel for surface mount applications.
Panasonic 6SVPC220MV technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 5.9mm |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.16A |
| Ripple Current (AC) | 3.16A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVPC220MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
