
Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction, offering 390µF capacitance with ±20% tolerance. Features a 6.3V DC rated voltage, 2000-hour life at 105°C, and a maximum ripple current of 3.22A. This cylindrical component has an 8mm diameter, 6.9mm height, and 6.9mm length, with an ESR of 22mΩ and a dissipation factor of 12%. RoHS compliant and lead-free, packaged in tape and reel.
Panasonic 6SVPC390M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Leakage Current | 491uA |
| Length | 6.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.22A |
| Ripple Current (AC) | 3.22A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVPC390M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
