
Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction. Features 180µF capacitance with a ±20% tolerance and 6.3V DC rated voltage. Offers 2000 hours of life at 105°C, with a maximum ripple current of 3.15A. Includes a low ESR of 15mΩ and a leakage current of 500µA. Packaged in tape and reel for automated assembly.
Panasonic 6SVPE180M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.15A |
| Ripple Current (AC) | 3.15A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVPE180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
