Panasonic 6TPB150M technical specifications.
| Capacitance | 150uF |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Free | Lead Free |
| Leakage Current | 94.5uA |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPB150M to view detailed technical specifications.
No datasheet is available for this part.