
Surface mount polymer tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features low ESR of 25mΩ and a ripple current rating of 2.4A. Encased in a 7343 metric (2917 imperial) D2E case, measuring 7.3mm L x 4.3mm W x 1.8mm H. Operates from -55°C to 105°C, with a leakage current of 63µA. Packaged in tape and reel for automated assembly.
Panasonic 6TPE100M technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPE100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
