
Polymer Tantalum Capacitor, 150µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low 35mΩ ESR and 105°C maximum operating temperature. Surface mountable in a 3528 (B2) case size, measuring 3.5mm x 2.8mm x 1.9mm. Designed for general purpose applications with a ripple current rating of 1.4A.
Panasonic 6TPE150MAZB technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 94.5uA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | No |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic 6TPE150MAZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
