
Polarized tantalum capacitor, 330µF capacitance, 6.3V DC rated voltage, with a ±20% tolerance. Features a low ESR of 15mΩ and a ripple current capability of 3.1A. This surface mount component is housed in a 2917 (7343 metric) case, measuring 7.3mm in length, 4.3mm in width, and 2.8mm in height. Operating temperature range spans from -55°C to 105°C. RoHS compliant and halogen-free.
Panasonic 6TPE330MFL technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 207.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPE330MFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.