
Polymer tantalum capacitor, 330µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 18mΩ ESR, 2.8A ripple current, and a maximum operating temperature of 105°C. Surface mount device with 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2.8mm. Packaged on tape and reel, this RoHS compliant component offers general-purpose functionality.
Panasonic 6TPE330MIL technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 207.9uA |
| Length | 7.3mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPE330MIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
