
Surface mount tantalum capacitor featuring 470µF capacitance and 6.3V DC rated voltage. This polarized, solid polymer tantalum capacitor offers 20% tolerance and a low ESR of 25mΩ. Designed for general purpose applications, it operates within a temperature range of -55°C to 105°C and has a ripple current rating of 3A. The component is housed in a 2917 (7343 metric) case code with dimensions of 7.3mm (L) x 4.3mm (W) x 3.8mm (H) and is RoHS compliant.
Panasonic 6TPE470M technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 296.1uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPE470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
