
Polymer Tantalum Capacitor, 470µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features low ESR of 18mΩ and ripple current capability of 3.5A. Encased in a 7343-40 (2917) SMD package with dimensions of 7.3mm (L) x 4.3mm (W) x 3.8mm (H). Operates from -55°C to 105°C, suitable for general-purpose applications. Packaged on tape and reel for surface mount assembly.
Panasonic 6TPE470MI technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 296.1uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.5A |
| RoHS Compliant | No |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic 6TPE470MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
