
Polymer tantalum capacitor with 330µF capacitance and 6.3VDC voltage rating. Features 5mΩ ESR, 10% dissipation factor, and 207.9mA leakage current. This surface mount component offers a 105°C maximum operating temperature and is housed in a 7343 SMD case (7.3 x 4.3 x 2.8mm). RoHS compliant and lead-free, it is supplied on tape and reel.
Panasonic 6TPF330M5EL technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 207.9mA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPF330M5EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.