Panasonic 6TPF330ML technical specifications.
| Capacitance | 330uF |
| ESR (Equivalent Series Resistance) | 9mR |
| Lead Free | Lead Free |
| Leakage Current | 207.9uA |
| Ripple Current | 3.9A |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPF330ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
