
Polymer tantalum capacitor, 150µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features 100mΩ ESR and 10% dissipation factor. Surface mount device in a 3528 metric case (3.5 x 2.8 x 0.9mm), operating from -55°C to 85°C. RoHS compliant with a ripple current rating of 670mA.
Panasonic 6TPU150MBI technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 94.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPU |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPU150MBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
