Panasonic ABC1122P61 technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Position | 0.26inch |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ABC |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ABC1122P61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.