
SPDT snap action switch with N.O./N.C. contacts, featuring a pin plunger actuator. Rated for 1A at 125VAC and 30VDC, with a 1.23N operating force. This straight-orientation switch offers a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Mounting options include chassis, panel, screw, and solder terminations. Operating temperature range is -40°C to 85°C, with IP50 ingress protection.
Panasonic ABJ1410409 technical specifications.
| Contact Material | Nickel, Silver |
| Current Rating | 1A |
| Depth | 6mm |
| Differential Travel | 0.005inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Case |
| Pretravel | 0.024inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1410409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
