This Panasonic switch features a SPDT configuration with a pin plunger actuator, suitable for applications with a maximum current rating of 0.1A at 125VAC. The switch is designed for screw mount installation and has a termination style of solder. The operating force required is 1.23, and the switch can operate within a temperature range of -40°C to 85°C.
Panasonic ABJ141041 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ141041 to view detailed technical specifications.
No datasheet is available for this part.