
SPDT snap action switch featuring silver contacts, rated for 2A at 125VAC and 30VDC. Offers a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Mounting options include chassis, panel, screw, and solder, with straight orientation and solder termination. Operating force is 1.96N, with a pretravel of 0.024 inches and overtravel of 0.01 inches. Rated IP50 and IP67, this RoHS compliant component operates between -40°C and 85°C.
Panasonic ABJ1410609 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.005inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50, IP67 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1410609 to view detailed technical specifications.
No datasheet is available for this part.