
SPDT snap-action switch with gold/silver contacts, rated for 100mA at 125VAC and 30VDC. Features a pin plunger actuator with 1.96N operating force, 0.024-inch pretravel, and 0.005-inch differential travel. Offers a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Mountable via screw or solder termination, with a straight orientation and IP50 rating. Operates within a temperature range of -40°C to 85°C.
Panasonic ABJ1410619 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.005inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1410619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.