
SPDT snap action switch with silver contacts, rated for 1A at 125VAC/30VDC. Features a hinge lever actuator, 0.4N operating force, and 0.12-inch pretravel. Offers a differential travel of 0.02-inch and overtravel of 0.02-inch, with an electrical life of 6000 cycles and mechanical life of 1,000,000 cycles. Mountable via screw or solder, with straight orientation and IP50 rating. Operates within a temperature range of -40°C to 85°C.
Panasonic ABJ1412409 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.4N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1412409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.