This Panasonic SPDT switch features a hinge lever actuator style and a maximum current rating of 0.1A at 125VAC. It has a termination style of solder and is mounted via screw. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -40C to 85C.
Panasonic ABJ141241 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.39N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ141241 to view detailed technical specifications.
No datasheet is available for this part.