
SPDT snap-action switch featuring a hinge lever and solder termination. Rated for 125VAC at 100mA, with a DC rating of 30V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Mounting options include panel, chassis, screw, and solder. Operating force is 0.4N with a pretravel of 0.12 inches and differential travel of 0.02 inches. IP67 and IP50 ratings ensure environmental protection.
Panasonic ABJ1412419 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.4N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP67, IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1412419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
