
SPDT snap-action switch featuring a hinge lever and screw mount termination. Rated for 2A at 125VAC and 30VDC, with a 0.6N operating force. Offers a 0.12-inch pretravel and 0.02-inch differential travel, with an overtravel of 0.02 inches. Contact material is silver, providing an electrical life of 6000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -40°C to 85°C, with IP50 and IP67 ratings.
Panasonic ABJ1412609 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.6N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP50, IP67 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1412609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.