Panasonic ABJ141440 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 40gf |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ141440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.