
The ABJ1414409 is a SPDT on-mom switch from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 125V AC and 30V DC. The switch is rated for 1000000 mechanical cycles and 30000 electrical cycles. It is RoHS compliant and has a contact material of silver. The switch is packaged in bulk with 100 units per package.
Panasonic ABJ1414409 technical specifications.
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 40gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1414409 to view detailed technical specifications.
No datasheet is available for this part.