
SPDT snap action switch featuring a simulated roller lever and solder termination. Rated for 0.1A at 125VAC and 30VDC, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Mounting options include chassis, panel, screw, and solder, with IP50 and IP67 ratings.
Panasonic ABJ1414419 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.4N |
| Operating Position | 0.386inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP50, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1414419 to view detailed technical specifications.
No datasheet is available for this part.
