This SPDT switch features a roller lever actuator style with a termination style of solder. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch has an electrical life of 30,000 cycles and a mounting style of screw mount with an operating force of 0.64 N.
Panasonic ABJ1416609 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Electrical Life | 30000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ1416609 to view detailed technical specifications.
No datasheet is available for this part.