The Panasonic ABJ141661 is a basic and snap action switch with a SPDT configuration and roller lever actuator style. It features a maximum current rating of 0.1 amps at 125 volts AC and a maximum AC voltage rating of 125 volts. The switch has a termination style of solder and is mounted via screws. It is rated for 100,000 electrical life cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABJ141661 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ141661 to view detailed technical specifications.
No datasheet is available for this part.