
SPDT snap-action switch featuring PC pin termination for through-hole mounting. Rated for 1A at 125VAC and 30VDC, with a silver contact material. Offers a 1.23N operating force, 0.024-inch pretravel, and 0.005-inch differential travel. Achieves 600,000 electrical cycles and 1,000,000 mechanical cycles, with an operating temperature range of -40°C to 85°C. IP50 and IP67 rated, lead-free, and RoHS compliant.
Panasonic ABJ1510409 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.005inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.23N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50, IP67 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1510409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.