
SPDT snap-action switch with silver contacts, rated for 2A at 125VAC and 30VDC. Features a pin plunger actuator, 1.96N operating force, and 0.005-inch differential travel. Through-hole mounting with straight PC pin termination. Offers a wide operating temperature range from -40°C to 85°C and boasts 600,000 electrical cycles and 1,000,000 mechanical cycles. IP50 rated and RoHS compliant.
Panasonic ABJ1510609 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 6mm |
| Differential Travel | 0.005inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1510609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.