
SPDT snap-action switch with gold/silver contacts, rated for 0.1A at 125VAC and 30VDC. Features a pin plunger actuator, 2N operating force, and 0.024-inch pretravel. Offers 1 million mechanical cycles and 100,000 electrical cycles, with a temperature range of -40°C to 85°C. Through-hole mounting with PC pin termination, IP50 rated, and RoHS compliant.
Panasonic ABJ151061 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.005inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 2N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ151061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
