
SPDT snap-action switch featuring PC pin termination for through-hole mounting. Offers a 100mA current rating at 125VAC and 24VDC, with a 1.96N operating force. Contact materials include gold and silver, supporting an electrical life of 6000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -40°C to 85°C, with IP50 ingress protection.
Panasonic ABJ1510619 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.005inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 2N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1510619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.