
SPDT snap-action switch featuring a hinge lever and straight orientation. Offers N.O./N.C. functionality with a 1A current rating at 125V AC / 30V DC. Contact material is silver, with a mechanical life of 1,000,000 cycles and electrical life of 6,000 cycles. Operating force is 0.4N, with pretravel of 0.12 inches and overtravel of 0.02 inches. Mounting is through-hole with PC pin termination, suitable for automotive applications, and rated IP67/IP50.
Panasonic ABJ1512409 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.4N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP67, IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1512409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.