
SPDT snap action switch featuring a hinge lever and through-hole PC pin termination. Offers a 0.1A current rating at 125VAC and 30VDC, with contact materials including gold and silver. Designed for a wide operating temperature range from -40°C to 85°C, it boasts a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. This RoHS compliant component is IP67 and IP50 rated, with an operating force of 0.4N and a pretravel of 0.12 inches.
Panasonic ABJ1512419 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.4N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP67, IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1512419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
