Panasonic ABJ151260 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.64N |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ151260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
