
SPDT snap-action switch with silver contacts, rated for 2A at 125VAC/30VDC. Features a hinge lever, 0.64N operating force, and 0.02inch differential and overtravel. This through-hole mounted component offers a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Operates within a temperature range of -40°C to 85°C and is IP50 rated and RoHS compliant.
Panasonic ABJ1512609 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 6mm |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.64N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1512609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.