
SPDT snap action switch featuring a hinge lever and straight orientation. Rated for 125VAC at 100mA, with a DC voltage rating of 30V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Contact material includes gold and silver, with a maximum operating temperature of 85°C and a minimum of -40°C. Mounting is through-hole with PC pin termination, and the switch is IP50 rated and RoHS compliant.
Panasonic ABJ1512619 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 65gf |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1512619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
