Panasonic ABJ151440 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.39N |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ151440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.