
SPDT snap action switch featuring a simulated roller lever actuator. Rated for 2A at 125VAC and 30VDC, with silver contacts and a mechanical life of 1,000,000 cycles. Offers an operating force of 0.64N and an electrical life of 30,000 cycles. Through-hole mounting with PC pin termination, operating temperature range of -40°C to 85°C, and IP50/IP67 ratings.
Panasonic ABJ151460 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 65gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ151460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
