
SPDT snap action switch featuring a simulated roller lever actuator. Offers a 100mA contact current rating at 125VAC and 30VDC, with gold and silver contact material. Designed for through-hole mounting with PC pin termination, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Operating force is 0.64N (65gf), with an operating temperature range of -40°C to 85°C and IP50 rating.
Panasonic ABJ151461 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 65gf |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ151461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.