
SPDT snap-action switch featuring a simulated roller lever for precise actuation. Offers both normally open (N.O.) and normally closed (N.C.) configurations with a 100mA current rating at 125VAC. Constructed with gold and silver contact materials, this through-hole mounted switch boasts a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Operating force is 0.6N, with a pretravel of 0.12 inches and overtravel of 0.02 inches. Rated IP50 and IP67, it operates within a temperature range of -40°C to 85°C.
Panasonic ABJ1514619 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.6N |
| Operating Position | 0.386inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP50, IP67 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1514619 to view detailed technical specifications.
No datasheet is available for this part.