The ABJ151661 is a basic and snap action switch with a roller lever actuator style. It has a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum current rating of 0.1A at 125VAC and a maximum AC voltage rating of 125V. It has an electrical life of 100,000 cycles and is terminated with PC pins. The switch is designed for through hole mounting and has an operating force of 0.64N. It operates within a temperature range of -40°C to 85°C.
Panasonic ABJ151661 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ151661 to view detailed technical specifications.
No datasheet is available for this part.