
SPDT snap action switch with hinge lever, featuring silver contacts and a 1A current rating. Offers a 125V AC and 30V DC voltage rating, with a mechanical life of 1,000,000 cycles and electrical life of 6,000 cycles. Designed for chassis mounting via screw terminals and wire leads, it operates within a temperature range of -40°C to 85°C. This RoHS compliant, lead-free component boasts IP67, waterproof, and dust-tight ratings.
Panasonic ABJ1612409 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.4N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1612409 to view detailed technical specifications.
No datasheet is available for this part.
