
SPDT snap action switch featuring a hinge lever actuator. Rated for 0.1A at 125VAC and 30VDC, with gold/silver contacts. Offers robust mechanical life of 1,000,000 cycles and electrical life of 6,000 cycles. Chassis mount design with wire lead termination, operating force of 0.39N, and IP67 waterproof/dust-tight rating. Suitable for automotive applications with a wide operating temperature range of -40°C to 85°C.
Panasonic ABJ161241 technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.39N |
| Operating Position | 0.268inch |
| Overtravel | 0.02inch |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ161241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
