This Panasonic SPDT screw mount switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 125V AC and 24V DC, and is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The switch is RoHS compliant and features a gold, silver contact material. It is available in a bulk packaging with 50 units per package.
Panasonic ABJ1612419 technical specifications.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mount | Screw, Wire |
| Operating Force | 0.4N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1612419 to view detailed technical specifications.
No datasheet is available for this part.
