
The ABJ Series SPDT On-Mom Screw Mount Switch from Panasonic features a silver contact material and is rated for 30V. It has a mechanical life of 1,000,000 cycles and an operating force of 40gf. The switch is designed for chassis mount applications and is available in a bulk packaging option with 50 units per package. It is compliant with IP67 ratings and RoHS standards.
Panasonic ABJ1614409 technical specifications.
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 40gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1614409 to view detailed technical specifications.
No datasheet is available for this part.
